Cable Clamp, Hose Natural 0.475" ~ 0.536" (12.07mm ~ 13.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HC0468

DigiKey Part Number
145-22HC0468-ND
Manufacturer
Manufacturer Product Number
22HC0468
Description
CBL CLAMP HOSE NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Natural 0.475" ~ 0.536" (12.07mm ~ 13.61mm)
Datasheet
 Datasheet
EDA/CAD Models
22HC0468 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.475" ~ 0.536" (12.07mm ~ 13.61mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.219" (5.56mm)
Height
-
Panel Hole Size
-
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €