
22HC0406B | |
|---|---|
DigiKey Part Number | 145-22HC0406B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0406B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.410" ~ 0.468" (10.41mm ~ 11.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0406B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.410" ~ 0.468" (10.41mm ~ 11.89mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.062" (1.57mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25796 € | 257,96 € |
| Unit Price without VAT: | 0,25796 € |
|---|---|
| Unit Price with VAT: | 0,30697 € |

