
22HC0406 | |
|---|---|
DigiKey Part Number | 145-22HC0406-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0406 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 0.410" ~ 0.468" (10.41mm ~ 11.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.410" ~ 0.468" (10.41mm ~ 11.89mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34560 € | 8,64 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,31330 € | 31,33 € |
| 250 | 0,29368 € | 73,42 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

