
22HC0344B | |
|---|---|
DigiKey Part Number | 145-22HC0344B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0344B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.360" ~ 0.390" (9.14mm ~ 9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0344B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.360" ~ 0.390" (9.14mm ~ 9.91mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.219" (5.56mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.062" (1.57mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,29980 € | 14,99 € |
| 100 | 0,28550 € | 28,55 € |
| 250 | 0,26760 € | 66,90 € |
| 500 | 0,25482 € | 127,41 € |
| 1.000 | 0,24264 € | 242,64 € |
| 2.500 | 0,22744 € | 568,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

