
22HC0344 | |
|---|---|
DigiKey Part Number | 145-22HC0344-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0344 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 0.360" ~ 0.406" (9.14mm ~ 10.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.360" ~ 0.406" (9.14mm ~ 10.31mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.219" (5.56mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,73760 € | 18,44 € |
| 50 | 0,70260 € | 35,13 € |
| 100 | 0,66890 € | 66,89 € |
| 250 | 0,62704 € | 156,76 € |
| 500 | 0,59706 € | 298,53 € |
| 1.000 | 0,56856 € | 568,56 € |
| 2.500 | 0,53297 € | 1.332,43 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

