
22HC0312 | |
|---|---|
DigiKey Part Number | 145-22HC0312-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0312 |
Description | CBL CLAMP HOSE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Natural 0.300" ~ 0.350" (7.62mm ~ 8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0312 Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 0.300" ~ 0.350" (7.62mm ~ 8.89mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Width 0.219" (5.56mm) |
Type Clamp, Hose | Material Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,27320 € | 27,32 € |
| 250 | 0,25604 € | 64,01 € |
| 500 | 0,24380 € | 121,90 € |
| 1.000 | 0,23216 € | 232,16 € |
| 2.500 | 0,21761 € | 544,02 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

