
22HC0250B | |
|---|---|
DigiKey Part Number | 145-22HC0250B-ND |
Manufacturer | |
Manufacturer Product Number | 22HC0250B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.235" ~ 0.260" (5.97mm ~ 6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HC0250B Models |
Category | Type Attributes Push-Fit |
Manufacturer Essentra Components | Opening Size 0.235" ~ 0.260" (5.97mm ~ 6.60mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Width 0.219" (5.56mm) |
Type Clamp, Hose | Material Thickness 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,29160 € | 7,29 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,26440 € | 26,44 € |
| 250 | 0,24784 € | 61,96 € |
| 500 | 0,23598 € | 117,99 € |
| 1.000 | 0,22471 € | 224,71 € |
| 3.000 | 0,20794 € | 623,82 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

