
22FCC250237 | |
|---|---|
DigiKey Part Number | 145-22FCC250237-ND |
Manufacturer | |
Manufacturer Product Number | 22FCC250237 |
Description | CBL CLIP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | 22FCC250237 Models |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 2.844" (72.24mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock | Panel Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,94720 € | 23,68 € |
| 50 | 0,90200 € | 45,10 € |
| 100 | 0,85880 € | 85,88 € |
| 300 | 0,79470 € | 238,41 € |
| 500 | 0,76658 € | 383,29 € |
| 1.000 | 0,72997 € | 729,97 € |
| 2.500 | 0,68428 € | 1.710,70 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

