
22DSC500250 | |
|---|---|
DigiKey Part Number | 145-22DSC500250-ND |
Manufacturer | |
Manufacturer Product Number | 22DSC500250 |
Description | CBL CLIP U-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.359" (9.12mm) | |
Panel Hole Size | 0.195" (4.95mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17685 € | 176,85 € |
| Unit Price without VAT: | 0,17685 € |
|---|---|
| Unit Price with VAT: | 0,21045 € |

