
22DPC38062 | |
|---|---|
DigiKey Part Number | 145-22DPC38062-ND |
Manufacturer | |
Manufacturer Product Number | 22DPC38062 |
Description | CBL CLIP U-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Adhesive 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 1.505" (38.23mm) |
Part Status Active | Width 0.625" (15.88mm) |
Type Clip, U-Type | Height 0.455" (11.56mm) |
Opening Size 0.375" (9.53mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48440 € | 12,11 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43930 € | 43,93 € |
| 250 | 0,41180 € | 102,95 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


