
22DPC25550B | |
|---|---|
DigiKey Part Number | 145-22DPC25550B-ND |
Manufacturer | |
Manufacturer Product Number | 22DPC25550B |
Description | U CLIP, ADHESIVE, .250 HOLD DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.252" (6.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.252" (6.40mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.382" (35.10mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.327" (8.31mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39498 € | 394,98 € |
| Unit Price without VAT: | 0,39498 € |
|---|---|
| Unit Price with VAT: | 0,47003 € |

