
22DPC15637B | |
|---|---|
DigiKey Part Number | 145-22DPC15637B-ND |
Manufacturer | |
Manufacturer Product Number | 22DPC15637B |
Description | U CLIP, ADHESIVE, .156 HOLD DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 1.281" (32.54mm) |
Part Status Active | Width 0.375" (9.53mm) |
Type Clip, U-Type | Height 0.248" (6.30mm) |
Opening Size 0.156" (3.96mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38360 € | 38,36 € |
| Unit Price without VAT: | 0,38360 € |
|---|---|
| Unit Price with VAT: | 0,45648 € |

