
22DPC15637 | |
|---|---|
DigiKey Part Number | 145-22DPC15637-ND |
Manufacturer | |
Manufacturer Product Number | 22DPC15637 |
Description | CBL CLIP U-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Adhesive 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DPC15637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.156" (3.96mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.281" (32.54mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.248" (6.30mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,38920 € | 9,73 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,35290 € | 35,29 € |
| 300 | 0,32660 € | 97,98 € |
| 500 | 0,31502 € | 157,51 € |
| 1.000 | 0,29996 € | 299,96 € |
| 2.500 | 0,28118 € | 702,95 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

