
22DPC13037B | |
|---|---|
DigiKey Part Number | 145-22DPC13037B-ND |
Manufacturer | |
Manufacturer Product Number | 22DPC13037B |
Description | U CLIP, ADHESIVE, .125 HOLD DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.760" (19.30mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.216" (5.49mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36140 € | 36,14 € |
| Unit Price without VAT: | 0,36140 € |
|---|---|
| Unit Price with VAT: | 0,43007 € |

