Cable Clamp, Hose Black 4.146" ~ 4.402" (105.31mm ~ 111.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22DGHC105

DigiKey Part Number
145-22DGHC105-ND
Manufacturer
Manufacturer Product Number
22DGHC105
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 4.146" ~ 4.402" (105.31mm ~ 111.81mm)
Datasheet
 Datasheet
EDA/CAD Models
22DGHC105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
4.146" ~ 4.402" (105.31mm ~ 111.81mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.342" (8.69mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,66900 €36,69 €
253,43880 €85,97 €
503,27480 €163,74 €
1003,11840 €311,84 €
2502,92308 €730,77 €
5002,78362 €1.391,81 €
1.0002,65085 €2.650,85 €
2.5002,48506 €6.212,65 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €