Cable Clamp, Hose Black 0.362" ~ 0.406" (9.20mm ~ 10.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose Black 0.362" ~ 0.406" (9.20mm ~ 10.31mm)
Supporting your Project: Printed Circuit Board Solutions

22DGHC0BB

DigiKey Part Number
RPC6947-ND
Manufacturer
Manufacturer Product Number
22DGHC0BB
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.362" ~ 0.406" (9.20mm ~ 10.31mm)
Datasheet
 Datasheet
EDA/CAD Models
22DGHC0BB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
0.362" ~ 0.406" (9.20mm ~ 10.31mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.177" (4.50mm)
Height
-
Panel Hole Size
-
Material Thickness
0.065" (1.65mm)
Material Flammability Rating
-
Adhesive
-
Features
Chemical Resistant, Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.608
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27900 €2,79 €
250,26080 €6,52 €
500,24860 €12,43 €
1000,23660 €23,66 €
2500,22176 €55,44 €
5000,21114 €105,57 €
1.0000,20105 €201,05 €
3.0000,18605 €558,15 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €