


22DGHC0AA | |
|---|---|
DigiKey Part Number | RPC6958-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC0AA |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.256" ~ 0.300" (6.50mm ~ 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC0AA Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.177" (4.50mm) |
Packaging Bulk | Material Thickness 0.065" (1.65mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 0.256" ~ 0.300" (6.50mm ~ 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,13616 € | 34,04 € |
| 500 | 0,12964 € | 64,82 € |
| 1.000 | 0,12345 € | 123,45 € |
| 2.500 | 0,11571 € | 289,27 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

