Cable Clamp, Hose Black 3.059" ~ 3.197" (77.70mm ~ 81.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose Black 3.059" ~ 3.197" (77.70mm ~ 81.20mm)
Supporting your Project: Printed Circuit Board Solutions

22DGHC078

DigiKey Part Number
RPC6949-ND
Manufacturer
Manufacturer Product Number
22DGHC078
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 3.059" ~ 3.197" (77.70mm ~ 81.20mm)
Datasheet
 Datasheet
EDA/CAD Models
22DGHC078 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
3.059" ~ 3.197" (77.70mm ~ 81.20mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.347" (8.81mm)
Height
-
Panel Hole Size
-
Material Thickness
0.102" (2.59mm)
Material Flammability Rating
-
Adhesive
-
Features
Chemical Resistant, Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,58300 €15,83 €
251,48320 €37,08 €
501,41260 €70,63 €
1001,34500 €134,50 €
2501,26076 €315,19 €
5001,20058 €600,29 €
1.0001,14327 €1.143,27 €
2.5001,07173 €2.679,33 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €