


22DGHC070 | |
|---|---|
DigiKey Part Number | RPC6951-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC070 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 2.756" ~ 2.969" (70.00mm ~ 75.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 2.756" ~ 2.969" (70.00mm ~ 75.41mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.359" (9.13mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.094" (2.38mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,97680 € | 24,42 € |
| 50 | 0,93000 € | 46,50 € |
| 100 | 0,88550 € | 88,55 € |
| 250 | 0,83000 € | 207,50 € |
| 500 | 0,79034 € | 395,17 € |
| 1.000 | 0,75261 € | 752,61 € |
| 2.500 | 0,70551 € | 1.763,77 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

