Cable Clamp, Hose Black 2.559" ~ 2.717" (65.00mm ~ 69.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22DGHC065

DigiKey Part Number
145-22DGHC065-ND
Manufacturer
Manufacturer Product Number
22DGHC065
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 2.559" ~ 2.717" (65.00mm ~ 69.01mm)
Datasheet
 Datasheet
EDA/CAD Models
22DGHC065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
2.559" ~ 2.717" (65.00mm ~ 69.01mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.374" (9.50mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,08600 €20,86 €
251,95520 €48,88 €
501,86200 €93,10 €
1001,77300 €177,30 €
2501,66192 €415,48 €
5001,58260 €791,30 €
1.0001,50709 €1.507,09 €
2.5001,41280 €3.532,00 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €