


22DGHC059 | |
|---|---|
DigiKey Part Number | RPC6953-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC059 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 2.323" ~ 2.547" (59.00mm ~ 64.69mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC059 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.359" (9.13mm) |
Packaging Bulk | Material Thickness 0.109" (2.78mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 2.323" ~ 2.547" (59.00mm ~ 64.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,75640 € | 18,91 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,68560 € | 68,56 € |
| 250 | 0,64268 € | 160,67 € |
| 500 | 0,61198 € | 305,99 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

