


22DGHC00X | |
|---|---|
DigiKey Part Number | RPC6954-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00X |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 2.165" ~ 2.382" (54.99mm ~ 60.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 2.165" ~ 2.382" (54.99mm ~ 60.50mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.094" (2.38mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,86000 € | 21,50 € |
| 50 | 0,81860 € | 40,93 € |
| 100 | 0,77940 € | 77,94 € |
| 250 | 0,73060 € | 182,65 € |
| 500 | 0,69572 € | 347,86 € |
| 1.000 | 0,66251 € | 662,51 € |
| 2.500 | 0,62104 € | 1.552,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

