Cable Clamp, Hose Black 1.701" ~ 1.819" (43.21mm ~ 46.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose Black 1.701" ~ 1.819" (43.21mm ~ 46.20mm)
Supporting your Project: Printed Circuit Board Solutions

22DGHC00T

DigiKey Part Number
RPC6959-ND
Manufacturer
Manufacturer Product Number
22DGHC00T
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 1.701" ~ 1.819" (43.21mm ~ 46.20mm)
Datasheet
 Datasheet
EDA/CAD Models
22DGHC00T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
1.701" ~ 1.819" (43.21mm ~ 46.20mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.350" (8.89mm)
Height
-
Panel Hole Size
-
Material Thickness
0.078" (1.98mm)
Material Flammability Rating
-
Adhesive
-
Features
Chemical Resistant, Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.525
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,83600 €8,36 €
250,78280 €19,57 €
500,74540 €37,27 €
1000,70970 €70,97 €
2500,66528 €166,32 €
5000,63350 €316,75 €
1.0000,60325 €603,25 €
2.5000,56549 €1.413,73 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €