


22DGHC00Q | |
|---|---|
DigiKey Part Number | RPC6962-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00Q |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.350" ~ 1.492" (34.29mm ~ 37.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 1.350" ~ 1.492" (34.29mm ~ 37.90mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.350" (8.89mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.078" (1.98mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,75360 € | 18,84 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,68310 € | 68,31 € |
| 250 | 0,64020 € | 160,05 € |
| 500 | 0,60964 € | 304,82 € |
| 1.000 | 0,58052 € | 580,52 € |
| 2.500 | 0,54418 € | 1.360,45 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

