


22DGHC00P | |
|---|---|
DigiKey Part Number | RPC6963-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00P |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.260" ~ 1.370" (32.00mm ~ 34.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00P Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.358" (9.09mm) |
Packaging Bulk | Material Thickness 0.078" (1.98mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 1.260" ~ 1.370" (32.00mm ~ 34.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,67960 € | 16,99 € |
| 50 | 0,64700 € | 32,35 € |
| 100 | 0,61600 € | 61,60 € |
| 250 | 0,57744 € | 144,36 € |
| 500 | 0,54984 € | 274,92 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

