


22DGHC00N | |
|---|---|
DigiKey Part Number | RPC6964-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00N |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.134" ~ 1.268" (28.80mm ~ 32.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00N Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.354" (9.00mm) |
Packaging Bulk | Material Thickness 0.078" (1.98mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 1.134" ~ 1.268" (28.80mm ~ 32.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52760 € | 13,19 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,47840 € | 47,84 € |
| 250 | 0,44840 € | 112,10 € |
| 500 | 0,42698 € | 213,49 € |
| 1.000 | 0,40658 € | 406,58 € |
| 2.500 | 0,38112 € | 952,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

