


22DGHC00M | |
|---|---|
DigiKey Part Number | RPC6965-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00M |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.043" ~ 1.161" (26.49mm ~ 29.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 1.043" ~ 1.161" (26.49mm ~ 29.49mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.317" (8.05mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.094" (2.38mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,55420 € | 27,71 € |
| 100 | 0,52780 € | 52,78 € |
| 250 | 0,49468 € | 123,67 € |
| 500 | 0,47104 € | 235,52 € |
| 1.000 | 0,44854 € | 448,54 € |
| 2.500 | 0,42046 € | 1.051,15 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

