


22DGHC00L | |
|---|---|
DigiKey Part Number | RPC6966-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00L |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.965" ~ 1.087" (24.51mm ~ 27.61mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00L Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.280" (7.11mm) |
Packaging Bulk | Material Thickness 0.078" (1.98mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 0.965" ~ 1.087" (24.51mm ~ 27.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,44120 € | 11,03 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,40020 € | 40,02 € |
| 250 | 0,37508 € | 93,77 € |
| 500 | 0,35716 € | 178,58 € |
| 1.000 | 0,34010 € | 340,10 € |
| 2.500 | 0,31880 € | 797,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

