


22DGHC00K | |
|---|---|
DigiKey Part Number | RPC6967-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00K |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.874" ~ 0.980" (22.20mm ~ 24.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00K Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.276" (7.01mm) |
Packaging Bulk | Material Thickness 0.078" (1.98mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 0.874" ~ 0.980" (22.20mm ~ 24.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,43960 € | 10,99 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,39840 € | 39,84 € |
| 250 | 0,37348 € | 93,37 € |
| 500 | 0,35564 € | 177,82 € |
| 1.000 | 0,33863 € | 338,63 € |
| 2.500 | 0,31743 € | 793,57 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

