


22DGHC00H | |
|---|---|
DigiKey Part Number | RPC6942-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00H |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.713" ~ 0.811" (18.11mm ~ 20.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 0.713" ~ 0.811" (18.11mm ~ 20.60mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.280" (7.11mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.078" (1.98mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42840 € | 10,71 € |
| 50 | 0,40820 € | 20,41 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,36432 € | 91,08 € |
| 500 | 0,34690 € | 173,45 € |
| 1.000 | 0,33032 € | 330,32 € |
| 2.500 | 0,30964 € | 774,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

