


22DGHC00F | |
|---|---|
DigiKey Part Number | RPC6944-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00F |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.591" ~ 0.673" (15.01mm ~ 17.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00F Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.285" (7.23mm) |
Packaging Bulk | Material Thickness 0.078" (1.98mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 0.591" ~ 0.673" (15.01mm ~ 17.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37960 € | 9,49 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,34440 € | 34,44 € |
| 250 | 0,32280 € | 80,70 € |
| 500 | 0,30738 € | 153,69 € |
| 1.000 | 0,29269 € | 292,69 € |
| 2.500 | 0,27436 € | 685,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

