


22DGHC00E | |
|---|---|
DigiKey Part Number | RPC6945-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00E |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.516" ~ 0.594" (13.11mm ~ 15.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00E Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.283" (7.20mm) |
Packaging Bulk | Material Thickness 0.078" (1.98mm) |
Part Status Active | Features Chemical Resistant, Corrosion Resistant |
Type Clamp, Hose | Base Product Number |
Opening Size 0.516" ~ 0.594" (13.11mm ~ 15.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34640 € | 17,32 € |
| 100 | 0,32980 € | 32,98 € |
| 250 | 0,30908 € | 77,27 € |
| 500 | 0,29430 € | 147,15 € |
| 1.000 | 0,28025 € | 280,25 € |
| 2.500 | 0,26269 € | 656,72 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

