


22DGHC00C | |
|---|---|
DigiKey Part Number | RPC6946-ND |
Manufacturer | |
Manufacturer Product Number | 22DGHC00C |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.402" ~ 0.465" (10.21mm ~ 11.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22DGHC00C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 0.402" ~ 0.465" (10.21mm ~ 11.81mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.228" (5.80mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Chemical Resistant, Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31960 € | 7,99 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,27144 € | 67,86 € |
| 500 | 0,25846 € | 129,23 € |
| 1.000 | 0,24610 € | 246,10 € |
| 3.000 | 0,22773 € | 683,19 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

