
22CM0150 | |
|---|---|
DigiKey Part Number | 145-22CM0150-ND |
Manufacturer | |
Manufacturer Product Number | 22CM0150 |
Description | MOUNT RECT CAPACITORS 0.045" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.045" (1.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 22CM0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.270" (6.86mm) | |
Width | 0.125" (3.18mm) 1/8" | |
Height | 0.045" (1.14mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,18160 € | 9,08 € |
| 100 | 0,17290 € | 17,29 € |
| 250 | 0,16204 € | 40,51 € |
| 500 | 0,15428 € | 77,14 € |
| 1.000 | 0,14690 € | 146,90 € |
| 3.000 | 0,13594 € | 407,82 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

