
22CC87F1003 | |
|---|---|
DigiKey Part Number | 145-22CC87F1003-ND |
Manufacturer | |
Manufacturer Product Number | 22CC87F1003 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.031" (26.19mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.875" (22.22mm) |
Part Status Active | Panel Hole Size 0.387" (9.83mm) |
Type Clamp, P-Type | Material Thickness 0.070" (1.78mm) |
Opening Size 1.031" (26.19mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,56720 € | 14,18 € |
| 50 | 0,54000 € | 27,00 € |
| 100 | 0,51420 € | 51,42 € |
| 250 | 0,48196 € | 120,49 € |
| 500 | 0,45892 € | 229,46 € |
| 1.000 | 0,43701 € | 437,01 € |
| 3.000 | 0,40441 € | 1.213,23 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

