
22CC87F0750B | |
|---|---|
DigiKey Part Number | 145-22CC87F0750B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC87F0750B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC87F0750B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.875" (22.22mm) |
Packaging Bulk | Panel Hole Size 0.387" (9.83mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.750" (19.05mm) | Bundle Center to Mounting Center 1.000" (25.40mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,52640 € | 26,32 € |
| 100 | 0,50130 € | 50,13 € |
| 250 | 0,46984 € | 117,46 € |
| 500 | 0,44740 € | 223,70 € |
| 1.500 | 0,41401 € | 621,01 € |
| 3.000 | 0,39425 € | 1.182,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

