
22CC87D1003B | |
|---|---|
DigiKey Part Number | 145-22CC87D1003B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC87D1003B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.031" (26.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC87D1003B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.031" (26.19mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.875" (22.22mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.125" (28.58mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48400 € | 12,10 € |
| 50 | 0,46080 € | 23,04 € |
| 100 | 0,43860 € | 43,86 € |
| 250 | 0,41116 € | 102,79 € |
| 500 | 0,39150 € | 195,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

