
22CC50D1375B | |
|---|---|
DigiKey Part Number | 145-22CC50D1375B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D1375B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.375" (34.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D1375B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.375" (34.93mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.125" (28.58mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,24720 € | 24,72 € |
| 250 | 0,23168 € | 57,92 € |
| 500 | 0,22058 € | 110,29 € |
| 1.250 | 0,20676 € | 258,45 € |
| 2.500 | 0,19688 € | 492,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

