Cable Clamp, P-Type Black Fastener 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC50D1250B

DigiKey Part Number
145-22CC50D1250B-ND
Manufacturer
Manufacturer Product Number
22CC50D1250B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 1.250" (31.75mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC50D1250B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.250" (31.75mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
1.060" (26.92mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.594
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26000 €2,60 €
250,24360 €6,09 €
500,23220 €11,61 €
1000,22100 €22,10 €
2500,20716 €51,79 €
5000,19724 €98,62 €
1.2500,18489 €231,11 €
2.5000,17605 €440,13 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €