
22CC50D1187 | |
|---|---|
DigiKey Part Number | 145-22CC50D1187-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D1187 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.187" (30.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D1187 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 1.187" (30.15mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,21830 € | 21,83 € |
| 250 | 0,20460 € | 51,15 € |
| 500 | 0,19480 € | 97,40 € |
| 1.500 | 0,18025 € | 270,38 € |
| 3.000 | 0,17164 € | 514,92 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

