
22CC50D1125B | |
|---|---|
DigiKey Part Number | 145-22CC50D1125B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D1125B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D1125B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 1.125" (28.58mm) | Bundle Center to Mounting Center 0.970" (24.64mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17700 € | 8,85 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,15796 € | 39,49 € |
| 500 | 0,15038 € | 75,19 € |
| 1.500 | 0,13915 € | 208,72 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

