
22CC50D1125 | |
|---|---|
DigiKey Part Number | 145-22CC50D1125-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D1125 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D1125 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 1.125" (28.58mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16386 € | 245,79 € |
| Unit Price without VAT: | 0,16386 € |
|---|---|
| Unit Price with VAT: | 0,19499 € |

