Cable Clamp, P-Type Black Fastener 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC50D1000B

DigiKey Part Number
145-22CC50D1000B-ND
Manufacturer
Manufacturer Product Number
22CC50D1000B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
0.910" (23.11mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.365
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24700 €2,47 €
250,23120 €5,78 €
500,22020 €11,01 €
1000,20960 €20,96 €
2500,19644 €49,11 €
5000,18704 €93,52 €
2.0000,16960 €339,20 €
4.0000,16150 €646,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €