
22CC50D1000 | |
|---|---|
DigiKey Part Number | 145-22CC50D1000-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D1000 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,20960 € | 20,96 € |
| 250 | 0,19644 € | 49,11 € |
| 500 | 0,18704 € | 93,52 € |
| 2.000 | 0,16960 € | 339,20 € |
| 4.000 | 0,16150 € | 646,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

