Cable Clamp, P-Type Black Fastener 0.875" (22.23mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC50D0875B

DigiKey Part Number
145-22CC50D0875B-ND
Manufacturer
Manufacturer Product Number
22CC50D0875B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.875" (22.23mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC50D0875B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.875" (22.23mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
0.845" (21.46mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.538
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22100 €2,21 €
250,20760 €5,19 €
500,19760 €9,88 €
1000,18800 €18,80 €
2500,17624 €44,06 €
5000,16782 €83,91 €
1.0000,15980 €159,80 €
2.5000,14979 €374,48 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €