
22CC50D0875 | |
|---|---|
DigiKey Part Number | 145-22CC50D0875-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0875 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.875" (22.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0875 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.875" (22.23mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,18570 € | 18,57 € |
| 250 | 0,17404 € | 43,51 € |
| 500 | 0,16574 € | 82,87 € |
| 1.000 | 0,15782 € | 157,82 € |
| 2.500 | 0,14793 € | 369,82 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

