
22CC50D0812B | |
|---|---|
DigiKey Part Number | 145-22CC50D0812B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0812B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.812" (20.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0812B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.812" (20.62mm) | Bundle Center to Mounting Center 0.815" (20.70mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,17090 € | 17,09 € |
| 250 | 0,16020 € | 40,05 € |
| 500 | 0,15252 € | 76,26 € |
| 1.000 | 0,14524 € | 145,24 € |
| 2.500 | 0,13613 € | 340,32 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

