
22CC50D0750 | |
|---|---|
DigiKey Part Number | 145-22CC50D0750-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0750 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0750 Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Panel Hole Size 0.203" (5.16mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.750" (19.05mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,16370 € | 16,37 € |
| 250 | 0,15340 € | 38,35 € |
| 500 | 0,14604 € | 73,02 € |
| 1.000 | 0,13907 € | 139,07 € |
| 2.500 | 0,13035 € | 325,88 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

