
22CC50D0625B | |
|---|---|
DigiKey Part Number | 145-22CC50D0625B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0625B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0625B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.625" (15.88mm) | Bundle Center to Mounting Center 0.655" (16.64mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,14000 € | 14,00 € |
| 250 | 0,13120 € | 32,80 € |
| 500 | 0,12492 € | 62,46 € |
| 2.000 | 0,11327 € | 226,54 € |
| 4.000 | 0,10786 € | 431,44 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

