
22CC50D0375B | |
|---|---|
DigiKey Part Number | 145-22CC50D0375B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0375B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0375B Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.375" (9.53mm) | Bundle Center to Mounting Center 0.530" (13.46mm) |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,12550 € | 12,55 € |
| 250 | 0,11768 € | 29,42 € |
| 500 | 0,11202 € | 56,01 € |
| 2.000 | 0,10157 € | 203,14 € |
| 4.000 | 0,09671 € | 386,84 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

